ROHM SemiconductorSML-H12M8TT86CLEDs
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Transparent Colorless | |
| Top Mount | |
| 25mcd | |
| 572 | |
| 20 | |
| 20 | |
| 2.2(Typ) | |
| 5 | |
| 2.2 | |
| 54 | |
| -40 | |
| 85 | |
| No | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

