ROHM SemiconductorSML-811UTT86CLEDs
LED Uni-Color Red 2-Pin Chip 1305(3412Metric) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Transparent Colorless | |
| Reverse Mount | |
| 22.4mcd | |
| 620 | |
| 25 | |
| 10 | |
| 1.95(Typ) | |
| 5 | |
| 1.95 | |
| 62 | |
| -40 | |
| 85 | |
| Automotive | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.25 |
| Package Length | 3.4 |
| PCB changed | 2 |
| Supplier Package | Case 1305(3412Metric) |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

