| EU RoHS | Not Compliant |
| ECCN (US) | 3A001a.2.c. |
| Part Status | NRND |
| HTS | 8542.31.00.35 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Instruction Set Architecture | Modified Harvard |
| Numeric and Arithmetic Format | Fixed-Point |
| Data Bus Width (bit) | 16 |
| Device Million Instructions per Second (MIPS) | 25 |
| RAM Size | 20544B |
| Programmability | No |
| Device Input Clock Speed (MHz) | 50 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.67 mm |
| Package Width | 24.13 mm |
| Package Length | 24.13 mm |
| PCB changed | 132 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 132 |
| Lead Shape | Flat |