| EAR99 | |
| Obsolete | |
| SMI6-9-V-P7 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 0.67 | |
| 6 | |
| 3000VAC(Typ) | |
| 1%(Typ) | |
| 5%(Typ) | |
| 0.3 | |
| 47 to 63 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 1.35x3.5 | |
| No | |
| 150mV(Max) | |
| Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 68.5 | |
| Mounting | Plug in |
| Package Height | 30 |
| Package Width | 40.5 |
| Package Length | 64 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

