| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Wall Mount |
| Number of Outputs | 5 |
| Output Type | Fixed |
| Output Voltage (V) | 5|9|12|15|20 |
| Output Current (A) | 3|2.5|2|1.5 |
| Output Power (W) | 30 |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Line Regulation | 5%(Typ) |
| Load Regulation | 5%(Typ) |
| Maximum Input Current (A) | 0.8 |
| Input Frequency (Hz) | 50|60 |
| Typical Hold-Up Time (ms) | 8(Min) |
| Input Connector Type | United Kingdom |
| Adapter Color | White |
| Output Connector Type | USB Type-C Female |
| Power Indicator | No |
| Ripple and Noise | 150mV(Max)|200mV(Max)|250mV(Max)|300mV(Max) |
| Protection | Over Current|Over Voltage|Short Circuit |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |