| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 3 | |
| 15 | |
| 3000VAC(Typ) | |
| 60(Max)@230VAC | |
| 0.48 | |
| 47 to 63 | |
| 10(Min) | |
| IEC Male | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 1.35x3.5 | |
| No | |
| 100mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 170 | |
| Mounting | Plug in |
| Package Height | 65.6 |
| Package Width | 35.8 |
| Package Length | 75 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
