CUI IncSMI10-5-V-I38External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 2A 10W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 2 | |
| 10 | |
| 3000VAC(Typ) | |
| 5%(Typ) | |
| 0.3 | |
| 47 to 63 | |
| 5(Min) | |
| Black | |
| USB | |
| No | |
| 300mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| 40 | |
| Mounting | Plug in |
| Package Height | 31.4 |
| Package Width | 38 |
| Package Length | 60.9 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

