SamtecSMH-105-02-G-D-TRConnector Headers and PCB Receptacles
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 13.21 | |
| 15.75 | |
| 4.95 | |
| Surface Mount |
Reduce safety concerns with this socket strip SMH-105-02-G-D-TR header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 13.21 mm long, 4.95 mm tall and 15.75 mm deep. SMH-105-02-G-D-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

