Micro Commercial ComponentsSMF75A-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 75V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 83.3 | |
| 121 | |
| 75 | |
| 1.4 | |
| 1 | |
| 1 | |
| 200 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 | |
| Lead Shape | Flat |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMF75A-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its peak pulse power dissipation is 200 W. This device's maximum clamping voltage is 113 V and minimum breakdown voltage is 77.8 V. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

