Diodes IncorporatedSMF4L6.5CA-7Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 6.5V 400W 2-Pin DO-219AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.22 | |
| 11.2 | |
| 6.5 | |
| 35.7 | |
| 1000 | |
| 10 | |
| 400 | |
| -55 | |
| 175 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.11 |
| Package Width | 1.9 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-219AA |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

