Taiwan SemiconductorSMF4L36ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 36V 400W 2-Pin SOD-123W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 40 | |
| 58.1 | |
| 36 | |
| 6.9 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123W |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

