LittelfuseSMF4L17CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 17V 400W 2-Pin SOD-123FL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 18.9 | |
| 27.6 | |
| 17 | |
| 14.5 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 2(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

