Diodes IncorporatedSMF4L13A-7Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 13V 400W 2-Pin DO-219AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 14.4 | |
| 21.5 | |
| 13 | |
| 18.6 | |
| 0.5 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.11 mm |
| Package Width | 1.9 mm |
| Package Length | 2.8 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-219AA |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

