Diodes IncorporatedSMF4L120A-7Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 120V 400W 2-Pin DO-219AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 133 | |
| 193 | |
| 120 | |
| 2 | |
| 0.5 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.11 |
| Package Width | 1.9 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-219AA |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

