Diotec Semiconductor AGSMF43ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 43V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 47.8 | |
| 69.4 | |
| 43 | |
| 3.5 | |
| 20 | |
| 2.88 | |
| 1 | |
| 10 | |
| 200 | |
| -50 | |
| 150 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Width | 1.8 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

