Micro Commercial ComponentsSMF40CA-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 40V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 44.4 | |
| 64.5 | |
| 40 | |
| 3.1 | |
| 1 | |
| 1 | |
| 200 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 | |
| Lead Shape | Flat |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' SMF40CA-TP TVS diode. This device's maximum clamping voltage is 64.5 V and minimum breakdown voltage is 44.4 V. Its peak pulse power dissipation is 200 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

