LittelfuseSMF33CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 33V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 3.8 | |
| 1 | |
| 1 | |
| 200 | |
| -65 | |
| 150 | |
| 1000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

