Top Purchased

VishaySMF33A-E3-08ESD Suppressors

ESD Suppressor TVS Uni-Dir 33V 2-Pin SMF T/R

With Vishay's tvs SMF33A-E3-08 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 53.3 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 198(Typ) pF.

Import TariffMay apply to this part

Total In Stock: 126,340 parts

Regional Inventory: 6,340

    Total$0.28Price for 1

    6,340 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      6340
      Country Of origin:
      China
         
      • Price: $0.2794
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 6,340 parts
      • Price: $0.2794
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2552+
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 120,000 parts
      • Price: $0.0677

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.