SemtechSMF3.3.TCTESD Suppressors

ESD Suppressor TVS Uni-Dir 3.3V 5-Pin SC-70 T/R

Install this tvs SMF3.3.TCT ESD protection device from Semtech to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/15@Contact Disc kV. This device's maximum clamping voltage is 8 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a quad common anode configuration.

Import TariffMay apply to this part

4,334 parts: Ships tomorrow

    Total$0.54Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.5355
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,334 parts
      • Price: $0.5355
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2516+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.4828

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.