LittelfuseSMF26ATransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 26V 200W 2-Pin SOD-123FL T/R

Take the extra step in your circuitry by implementing surge protection with this SMF26A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 42.1 V and minimum breakdown voltage is 28.9 V. Its test current is 1 mA. Its peak pulse power dissipation is 200 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

Total In Stock: 12,008 parts

Regional Inventory: 8

    Total$0.05Price for 1

    8 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      China
         
      • Price: $0.0539
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $0.0539
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2316+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0774

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.