LittelfuseSMF18ATransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 18V 200W 2-Pin SOD-123FL T/R

Implement surge protection with this SMF18A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 200 W. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

205 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      205
      Country Of origin:
      China
         
      • Price: $0.1917
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 205 parts
      • Price: $0.1917

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.