VishaySMF14A-HE3_A08ESD Suppressors
ESD Suppressor TVS Uni-Dir 14V 2-Pin SMF T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 14 | |
| 23.2 | |
| 8.6 | |
| 0.1 | |
| 200 | |
| 392(Typ) | |
| -65 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

