ROHM SemiconductorSMF12VTRTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 12V 200W 2-Pin PMDU T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 10.1 | |
| 0.1 | |
| 20 | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 1.6 mm |
| Package Length | 2.6 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | PMDU |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

