Micro Commercial ComponentsSMF12A-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 12V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 10.1 | |
| 2.5 | |
| 1 | |
| 200 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 | |
| Lead Shape | Flat |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMF12A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 200 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

