WIMASMDTD03680XA00KS00Capacitor Film
Cap Film 0.68uF 100V PET 10% (12.7 X 10.2 X 6mm) 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.68uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Flat | |
| Surface Mount | |
| 12.7 X 10.2 X 6 | |
| 5040 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 10.2 | |
| 6 | |
| 1.102 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
