25-50% Off
LittelfuseSMDJ78CA-T7Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 78V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 86.7 | |
| 126 | |
| 78 | |
| 23.8 | |
| 2 | |
| 1 | |
| 3000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
Take the extra step in your circuitry by implementing surge protection with this SMDJ78CA-T7 TVS diode from Littelfuse. Its test current is 1 mA. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 126 V and minimum breakdown voltage is 86.7 V. Its peak pulse power dissipation is 3000 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

