LittelfuseSMDJ7.0CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 7V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.78 | |
| 12 | |
| 7 | |
| 250 | |
| 400 | |
| 10 | |
| 3000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Get protected with this SMDJ7.0CA TVS diode manufactured from Littelfuse. This device's maximum clamping voltage is 12 V and minimum breakdown voltage is 7.78 V. Its peak pulse power dissipation is 3000 W. Its test current is 10 mA. Its maximum leakage current is 400 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

