| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 71.1 |
| Maximum Clamping Voltage (V) | 103 |
| Maximum Reverse Stand-Off Voltage (V) | 64 |
| Maximum Peak Pulse Current (A) | 29.1 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Test Current (mA) | 5 |
| Peak Pulse Power Dissipation (W) | 3000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.15(Max) mm |
| Package Length | 7.02(Max) mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| Pin Count | 2 |