LittelfuseSMDJ58CATransient Voltage Suppressors (TVS)

TVS Diode Single Bi-Dir 58V 3KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this SMDJ58CA TVS diode from Littelfuse. This device's maximum clamping voltage is 93.6 V and minimum breakdown voltage is 64.4 V. Its test current is 1 mA. Its peak pulse power dissipation is 3000 W. Its maximum leakage current is 2 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Total In Stock: 50,566 parts

Regional Inventory: 66

    Total$0.50Price for 1

    66 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      66
      Country Of origin:
      China
         
      • Price: $0.5021
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 66 parts
      • Price: $0.5021
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2320+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 50,500 parts
      • Price: $0.4466

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.