LittelfuseSMDJ5.0CA-T7Transient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 5V 3KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 6.4 | |
| 9.2 | |
| 5 | |
| 326.1 | |
| 1600 | |
| 10 | |
| 3000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's SMDJ5.0CA-T7 TVS diode. Its peak pulse power dissipation is 3000 W. Its maximum leakage current is 1600 μA. Its test current is 10 mA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

