| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 40 |
| Maximum Clamping Voltage (V) | 58.1 |
| Maximum Reverse Stand-Off Voltage (V) | 36 |
| Maximum Peak Pulse Current (A) | 51.6 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 3000(Min) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |