WIMASMDID02470QA00KP00Capacitor Film
Cap Film 0.047uF 100V PPS 10%( 5.7 X 5.1 X 3.5mm) Plastic Rectangular Can 140°C Blister
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 100VDC|63VAC | |
| PPS | |
| Plastic Rectangular Can | |
| Surface Mount | |
| 5.7 X 5.1 X 3.5 | |
| 2220 | |
| -55 | |
| 140 | |
| Blister | |
| 5.7 | |
| 5.1 | |
| 3.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

