ProTek DevicesSMDB12ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 12V 32.9Vc 8-Pin SO Tube
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 12 | |
| 32.9 | |
| 2 | |
| 800 | |
| 440 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

