ProTek DevicesSMDB05C-LF-T7ESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 5V 24.6Vc 8-Pin SO T/R

Even low voltage discharges can cause damage to electronic components so get this tvs SMDB05C-LF-T7 ESD protection device from ProTek Devices for added protection. This device's maximum clamping voltage is 24.6 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 493 pF. It is made in a quad configuration.

1,000 parts: Ships tomorrow

    Total$1,778.70Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,000 parts
      • Price: $1.7787

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.