ProTek DevicesSMDA36C-LF-T7ESD Suppressors
ESD Suppressor TVS Bi-Dir 36V Medical 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 36 | |
| 65@8/20us | |
| 1 | |
| 500@8/20us | |
| 45 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

