SemtechSMDA24C.TBTESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 24V 55Vc 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 24 | |
| 55 | |
| 1 | |
| 300 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs SMDA24C.TBT ESD protection device from Semtech for superior protection. This device's maximum clamping voltage is 55 V. This ESD diode has a maximum ESD protection device voltage of 25@HBM kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 50 pF. It is made in a quad configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

