ProTek DevicesSMDA24C-LF-T7ESD Suppressors
ESD Suppressor TVS Bi-Dir 24V Medical 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 24 | |
| 45@8/20us | |
| 1 | |
| 500@8/20us | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs SMDA24C-LF-T7 ESD protection device manufactured from ProTek Devices. This device's maximum clamping voltage is 45 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 50 pF. It is made in a quad configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

