SemtechSMDA24C-5.TBTESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 24V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint | |
| Bi-Directional | |
| 5 | |
| 24 | |
| 43 | |
| 1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs SMDA24C-5.TBT ESD protection device manufactured from Semtech. This device's maximum clamping voltage is 43 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 50 pF. It is made in a quint configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

