ProTek DevicesSMDA24-LF-T13ESD Suppressors
ESD Suppressor TVS Uni-Dir 24V 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 24 | |
| 45@8/20us | |
| 1 | |
| 500@8/20us | |
| 88 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

