SemtechSMDA12C-7.TESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 12V 19Vc 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Array 7 | |
| Bi-Directional | |
| 7 | |
| 12 | |
| 19 | |
| 1 | |
| 300 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

