SemtechSMDA12.TBTESD Suppressors

ESD Suppressor TVS Uni-Dir 12V 8-Pin SOIC N T/R

This tvs SMDA12.TBT ESD protection device from Semtech, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 24 V. This ESD diode has a maximum ESD protection device voltage of 25@HBM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 150 pF. It is made in a quad configuration.

95 parts: Ships tomorrow

    Total$1.85Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      95
      Country Of origin:
      Philippines
         
      • Price: $1.854
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 95 parts
      • Price: $1.854

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.