ProTek DevicesSMDA05LC-LFESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 13.5Vc 8-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 13.5 | |
| 20 | |
| 500 | |
| 15 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
This tvs SMDA05LCLF ESD protection device from ProTek Devices is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 13.5 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. Its capacitance value is 15 pF. It is made in a quad configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

