SemtechSMDA05CN-5.TBTESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 11Vc 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint | |
| Bi-Directional | |
| 5 | |
| 5 | |
| 11 | |
| 10 | |
| 300 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

