ProTek DevicesSMDA05CM-LFESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 19Vc 8-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TVS | |
| Array 7|Quad | |
| Bi-Directional | |
| 7 | |
| 5 | |
| 19 | |
| 100 | |
| 500 | |
| 350 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

