SemtechSMDA05C.TBTESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 11Vc 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 5 | |
| 11 | |
| 20 | |
| 300 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This tvs SMDA05C.TBT ESD protection device from Semtech protects against electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 25@HBM kV. This device's maximum clamping voltage is 11 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 350 pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

