Microchip TechnologySMDA05C-7/TR7ESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 8-Pin SO T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| TVS | |
| Array 7 | |
| Bi-Directional | |
| 7 | |
| 5 | |
| 11@8/20us | |
| 40 | |
| 200(Typ) | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) |
| Package Width | 3.94(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

