ProTek DevicesSMDA03-6ESD Suppressors
ESD Suppressor TVS Uni-Dir/Bi-Dir 3.3V 8-Pin SO Tube
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| TVS | |
| Hex Common Anode|Quint | |
| Uni-Directional|Bi-Directional | |
| 6 | |
| 3.3 | |
| 9@8/20us | |
| 75 | |
| 300@8/20us | |
| 300 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

