BournsSMCJ78A-QHTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 78V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 86.7 | |
| 126 | |
| 78 | |
| 200 | |
| 11.9 | |
| 1 | |
| 1 | |
| 1500(Min) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

