KYOCERA AVX Components CorporationSMCJ75CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 75V 1.5KW 2-Pin SMC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 83.3 | |
| 121 | |
| 75 | |
| 12.4 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Width | 6.23(Max) mm |
| Package Length | 7.12(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

