50-75% Off
Diodes IncorporatedSMCJ75CA-13-FTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 75V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 83.3 | |
| 121 | |
| 75 | |
| 12.4 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| 0.21 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Diodes Zetex's SMCJ75CA-13-F TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 83.3 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

